
* Images are for reference only
LTC2645IMS-L12#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2645IMS-L12#TRPBF
- JLCPCB Part #
- C682414
- Package
- MSOP-16
- Description
- -40℃~+125℃ 12 2.5LSB 2.7V~5.5V 4 4mA 8us Voltage Buffer MSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9071
200+
$3.0601
500+
$2.9525
1000+
$2.8996
Welcome back, may I help you?