
* Images are for reference only
LTC2637HDE-HMI8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2637HDE-HMI8#TRPBF
- JLCPCB Part #
- C682093
- Package
- DFN-14-EP(3x4)
- Description
- -40℃~+125℃ 0.5LSB 4.5V~5.5V 4.5us 8 8 I2C DFN-14-EP(3x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3022
10+
$3.6819
30+
$3.3129
100+
$2.9391
500+
$2.7683
1000+
$2.6909
Welcome back, may I help you?