
* Images are for reference only
HMC1049
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC1049
- JLCPCB Part #
- C605706
- Package
- QFN-32-EP(5x5)
- Description
- 15dBm 16.5dB 2.7dB 70mA 7V 输入匹配集成、输出匹配集成 QFN-32-EP(5x5) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$148.5845
200+
$57.5001
500+
$55.4808
1000+
$54.4824
Related Products
Welcome back, may I help you?