
* Images are for reference only
LTC2637CDE-LZ8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2637CDE-LZ8#TRPBF
- JLCPCB Part #
- C682051
- Package
- DFN-14-EP(3x4)
- Description
- 0.5LSB 0℃~+70℃ 2.7V~5.5V 3.9us 8 8 I2C DFN-14-EP(3x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5664
10+
$3.0521
30+
$2.7457
100+
$2.4378
500+
$2.2943
1000+
$2.2298
Welcome back, may I help you?