
* Images are for reference only
ADM6319B31ARJZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM6319B31ARJZ-RL7
- JLCPCB Part #
- C207430
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1V~5.5V 20ms 3.08V Active Low No Push-pull Voltage Monitor Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8254
Welcome back, may I help you?