
* Images are for reference only
LTC2634IMSE-HZ10#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2634IMSE-HZ10#PBF
- JLCPCB Part #
- C681599
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃ 10 1LSB 3.8us 4 4.5V~5.5V 700uA SPI Voltage Buffer MSOP-10-EP Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$11.1014
10+
$10.7019
Related Products
Welcome back, may I help you?