
* Images are for reference only
LTC3225EDDB#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3225EDDB#PBF
- JLCPCB Part #
- C117287
- Package
- DFN-10-EP(2x3)
- Description
- -40℃~+85℃ 175mA 2 2.8V~5.5V 20uA 5.3V Charging IC Not supported Supercapacitor DFN-10-EP(2x3) Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3249
10+
$11.9737
Related Products
Welcome back, may I help you?