
* Images are for reference only
LTC2481IDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2481IDD#TRPBF
- JLCPCB Part #
- C680846
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 0.25LSB 1 10kHz~1MHz 16 1uA 2.7V~5.5V Built-in Built-in Built-in I2C Sigma-Delta Support Yes DFN-10-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1009
10+
$12.7059
Welcome back, may I help you?