
* Images are for reference only
LT6202CS5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6202CS5#PBF
- JLCPCB Part #
- C117333
- Package
- SOT-23-5
- Description
- 0℃~+70℃ 1 1.3uA 1.9nV/√Hz@100kHz 100MHz 12.6V 1uA 2.5V~12.6V 24V/us 30mA 3mA 3uV/℃ 700uV 90dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 121
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4697
10+
$4.3640
30+
$4.2950
121+
$4.2245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?