
* Images are for reference only
LTC2460CDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2460CDD#PBF
- JLCPCB Part #
- C680766
- Package
- DFN-12-EP(3x3)
- Description
- 0℃~+70℃ 1 10LSB 16 2.7V~5.5V SPI DFN-12-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6706
10+
$2.2647
30+
$2.0102
100+
$1.7493
500+
$1.6317
1000+
$1.5818
Welcome back, may I help you?