
* Images are for reference only
LT3015EQ-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3015EQ-5#PBF
- JLCPCB Part #
- C666317
- Package
- DDPAK-5
- Description
- -40℃~+125℃ 1 1.1mA 1.5A 30V 58dB@(120Hz) 5V 60uVrms 680mV@(1.5A) Fixed Negative Under Voltage Lockout、Over Current Protection、Over Temperature Protection DDPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.4116
10+
$6.2618
30+
$6.1604
100+
$6.0605
Welcome back, may I help you?