
* Images are for reference only
LTC2440IGN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2440IGN#PBF
- JLCPCB Part #
- C580553
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃ 1 100kHz~12MHz 24 3.5kHz 4.5V~5.5V 6.9Hz、880Hz、3.5kHz 8uA External External、Built-in SPI Sigma-Delta Yes SSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$18.9274
10+
$18.0525
30+
$16.5402
100+
$15.2206
Related Products
Welcome back, may I help you?