
* Images are for reference only
LT3680IDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3680IDD#PBF
- JLCPCB Part #
- C117317
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.45MHz 3.5A 3.6V~36V 790mV~30V Adjustable Buck Buck Built-in No DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9456
10+
$9.4745
30+
$8.5786
100+
$7.8278
Welcome back, may I help you?