
* Images are for reference only
LTC2389CUK-16#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2389CUK-16#TRPBF
- JLCPCB Part #
- C680581
- Package
- QFN-48-EP(7x7)
- Description
- 0℃~+70℃ 1 16 1LSB 2.5MHz 4.75V~5.25V Serial port、Parallel port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.8124
200+
$23.1468
500+
$22.3335
1000+
$21.9308
Welcome back, may I help you?