
* Images are for reference only
HMC683LP6CE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC683LP6CE
- JLCPCB Part #
- C1526065
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ 11dB 520mA 5V 7.5dB QFN-40-EP(6x6) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 61
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.1113
183+
$10.1062
488+
$9.7501
976+
$9.5744
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?