
* Images are for reference only
LTC2380CDE-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2380CDE-16#PBF
- JLCPCB Part #
- C680508
- Package
- DFN-16-EP(3x4)
- Description
- 0.6LSB 0℃~+70℃ 1 16 2.375V~2.625V 2MHz 900nA 96.2dB Built-in External SAR SPI Yes DFN-16-EP(3x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.0413
30+
$65.7075
Welcome back, may I help you?