
* Images are for reference only
LTC2368CDE-24#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2368CDE-24#TRPBF
- JLCPCB Part #
- C680347
- Package
- DFN-16-EP(3x4)
- Description
- 0℃~+70℃ 1 1MHz 2.375V~2.625V 24 SPI DFN-16-EP(3x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6921
30+
$21.5787
Welcome back, may I help you?