This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2372HUH-18#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2372HUH-18#PBF
JLCPCB Part #
C680396
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 18 2.75LSB 4.75V~5.25V 500kHz 8 SPI QFN-32-EP(5x5) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 73

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.2713
200+ $12.4899
500+ $12.0500
1000+ $11.8333

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons