
* Images are for reference only
LTC2323IUFD-14#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2323IUFD-14#PBF
- JLCPCB Part #
- C680055
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+85℃ 14 2 3.3V~5V 5MHz Serial port QFN-28-EP(4x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4212
200+
$9.4516
500+
$9.1192
1000+
$8.9555
Welcome back, may I help you?