This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2321HUFD-16#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2321HUFD-16#PBF
JLCPCB Part #
C680033
Package
QFN-28-EP(4x5)
Description
-40℃~+125℃ 16 2 2MHz 3.3V~5V 4LSB Serial port QFN-28-EP(4x5) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 73

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.5943
200+ $9.1321
500+ $8.8110
1000+ $8.6520
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons