
* Images are for reference only
LTC2311HMSE-16#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2311HMSE-16#TRPBF
- JLCPCB Part #
- C679963
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 1 16 3.3V~5V 3LSB 5MHz SPI、Serial port MSOP-16-EP ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3447
200+
$10.9697
500+
$10.5837
1000+
$10.3931
Welcome back, may I help you?