
* Images are for reference only
LTC2311HMSE-16#WTRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2311HMSE-16#WTRPBF
- JLCPCB Part #
- C5665304
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 1 16 3.3V~5V 3LSB 5MHz SPI、Serial port MSOP-16-EP Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.5031
200+
$31.3246
500+
$30.2764
1000+
$29.7595
Related Products