
* Images are for reference only
LTC2310HMSE-14#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2310HMSE-14#PBF
- JLCPCB Part #
- C679942
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 1 14 2.5LSB 2MHz 3.3V~5V Serial port MSOP-16-EP ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6540
200+
$6.8330
500+
$6.5922
1000+
$6.4734
Welcome back, may I help you?