
* Images are for reference only
5962-8853802GA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8853802GA
- JLCPCB Part #
- C4370360
- Package
- TO-99-8
- Description
- 100pA 10V/us 1mV 3.5MHz 8.5mA 86dB TO-99-8 FET Input Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3701
200+
$7.4971
500+
$7.2330
1000+
$7.1025
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?