
* Images are for reference only
LTC2309IUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2309IUF#PBF
- JLCPCB Part #
- C679932
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 0.45LSB 12 14kHz 4.75V~5.25V 8 I2C QFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$20.4636
10+
$19.5049
30+
$17.8420
100+
$16.3935
Welcome back, may I help you?