
* Images are for reference only
LTC2309IF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2309IF#PBF
- JLCPCB Part #
- C679930
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.45LSB 12 14kHz 25ppm/℃ 4.75V~5.25V 73.4dB 7uA 8 Built-in Built-in I2C Not supported SAR Yes TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1454
10+
$10.7873
Related Products
Welcome back, may I help you?