
* Images are for reference only
LTC2301HMS#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2301HMS#TRPBF
- JLCPCB Part #
- C679902
- Package
- MSOP-12
- Description
- -40℃~+125℃ 0.4LSB 1 12 14kHz 4.75V~5.25V I2C MSOP-12 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6423
10+
$3.1169
30+
$2.8052
100+
$2.4903
500+
$2.3441
1000+
$2.2782
Welcome back, may I help you?