
* Images are for reference only
ADG5412BFBRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG5412BFBRUZ
- JLCPCB Part #
- C657501
- Package
- TSSOP-16
- Description
- -40℃~+125℃ -5V~5V、5V~22V、8V~44V 10Ω 1:1 270MHz 4 400ns 410ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$14.6116
10+
$13.9534
30+
$12.8151
96+
$11.8213
Related Products
Welcome back, may I help you?