
* Images are for reference only
LTC2299CUP#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2299CUP#PBF
- JLCPCB Part #
- C679893
- Package
- QFN-64-EP(9x9)
- Description
- 0℃~+70℃ 14 2 2.7V~3.4V 5LSB 80MHz Parallel port QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.8588
200+
$27.4213
500+
$26.4577
1000+
$25.9824
Related Products
Welcome back, may I help you?