
* Images are for reference only
LT3756IUD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3756IUD#PBF
- JLCPCB Part #
- C671452
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1 100V 100kHz~1MHz 6V~100V Analog、PWM DC-DC SEPIC、Buck、Boost、Flyback QFN-16-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3463
200+
$2.4564
500+
$2.3711
1000+
$2.3276
Related Products
Welcome back, may I help you?