
* Images are for reference only
LTC2287CUP#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2287CUP#TRPBF
- JLCPCB Part #
- C679849
- Package
- QFN-64-EP(9x9)
- Description
- 0.1LSB 0℃~+70℃ 10 2 2.7V~3.4V 40MHz Parallel port QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0008
200+
$5.8051
500+
$5.6022
1000+
$5.5007
Welcome back, may I help you?