
* Images are for reference only
AD8522ANZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8522ANZ
- JLCPCB Part #
- C652922
- Package
- PDIP-14
- Description
- -40℃~+85℃ 0.5LSB 12 16us 2 3mA 4.5V~5.5V Serial Voltage Buffer PDIP-14 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.5116
200+
$13.7429
500+
$13.2595
1000+
$13.0210
Related Products
Welcome back, may I help you?