
* Images are for reference only
LTC2226HLX#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2226HLX#PBF
- JLCPCB Part #
- C679586
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 0.3LSB 1 12 2.8V~3.5V 25MHz Parallel port LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2022
250+
$8.5915
500+
$8.2902
1000+
$8.1404
Related Products
Welcome back, may I help you?