
* Images are for reference only
LT1175IST-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1175IST-5#TRPBF
- JLCPCB Part #
- C579686
- Package
- SOT-223-3
- Description
- -40℃~+125℃@(Tj) 1 20V 500mA 5V 65uA 700mV@(500mA) Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2537
10+
$6.2069
30+
$5.5695
100+
$5.0349
Related Products
Welcome back, may I help you?