
* Images are for reference only
AD8527AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8527AR
- JLCPCB Part #
- C7457096
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.8V~6V 15nV/√Hz@1kHz 2 2uV/℃ 3.5mV 450nA 6V 70dB 8V/us SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3842
196+
$0.9521
490+
$0.9200
980+
$0.9039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?