
* Images are for reference only
LTC2142IUP-14#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2142IUP-14#PBF
- JLCPCB Part #
- C679348
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.7V~1.9V 14 1LSB 2 65MHz Parallel port QFN-64-EP(9x9) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.3533
200+
$28.3867
500+
$27.3897
1000+
$26.8968
Welcome back, may I help you?