
* Images are for reference only
ADG451BNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG451BNZ
- JLCPCB Part #
- C208628
- Package
- PDIP-16
- Description
- -40℃~+85℃ -5V~5V、5V、12V 1:1 4 4Ω 60ns 70ns PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0738
10+
$12.2617
30+
$11.1570
100+
$10.2316
Related Products
Welcome back, may I help you?