
* Images are for reference only
LTC2140IUP-14#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2140IUP-14#TRPBF
- JLCPCB Part #
- C679334
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.7V~1.9V 14 1LSB 2 25MHz Parallel port QFN-64-EP(9x9) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$46.6925
30+
$44.4015
Welcome back, may I help you?