
* Images are for reference only
LTC2067IMS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2067IMS8#PBF
- JLCPCB Part #
- C679319
- Package
- MSOP-8
- Description
- -40℃~+85℃ 0.0175V/us 1.7V~5.25V 100kHz 10uA 123dB 2 20nV/℃ 4pA 5pA 5uV 7.5mA 90nV/√Hz@100Hz EMI filter/RF suppression、Zero drift/automatic zero stabilization、Enable/disable function Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$6.2642
10+
$6.1563
30+
$6.0838
100+
$6.0097
Related Products
Welcome back, may I help you?