
* Images are for reference only
LTC1867LIGN#WPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1867LIGN#WPBF
- JLCPCB Part #
- C1016533
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃ 16 175kHz 2.7V~3.6V 20ppm/℃ 3LSB 8 83.7dB SPI Yes SSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2824
200+
$7.8492
500+
$7.5737
1000+
$7.4368
Welcome back, may I help you?