
* Images are for reference only
LTC1864CMS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1864CMS8#TRPBF
- JLCPCB Part #
- C678924
- Package
- MSOP-8
- Description
- 0℃~+70℃ 1 16 1nA 20MHz 250kHz 5V 87dB 8LSB External SAR SPI Yes MSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$14.6523
10+
$14.2124
Welcome back, may I help you?