
* Images are for reference only
LT3010HMS8E#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3010HMS8E#PBF
- JLCPCB Part #
- C666210
- Package
- MSOP-8-EP
- Description
- -40℃~+140℃ 1 1.275V~60V 50mA 75dB@(120Hz) 80V Adjustable Over Current Protection、Over Temperature Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9473
200+
$1.5273
500+
$1.4745
1000+
$1.4472
Related Products
Welcome back, may I help you?