
* Images are for reference only
LT3761AIMSE#WPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3761AIMSE#WPBF
- JLCPCB Part #
- C7452887
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 1 100kHz~1MHz 3% 4.5V~60V Analog、PWM DC-DC SEPIC、Buck、Boost、Flyback MSOP-16-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8511
222+
$6.3257
518+
$6.1138
1036+
$6.0094
Welcome back, may I help you?