
* Images are for reference only
LTC1798CS8-2.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1798CS8-2.5#PBF
- JLCPCB Part #
- C678778
- Package
- SO-8
- Description
- 0℃~+70℃@(Ta) 10mA 2.5V 2.7V~12.6V 40ppm/℃ 8uVp-p Fixed Series ±0.15% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2418
200+
$1.6425
500+
$1.5847
1000+
$1.5558
Related Products
Welcome back, may I help you?