
* Images are for reference only
LTC2369CMS-18#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2369CMS-18#PBF
- JLCPCB Part #
- C680372
- Package
- MSOP-16
- Description
- 0℃~+70℃ 1 1.6MHz 18 2.5LSB 2.5V~2.625V SPI MSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.3528
200+
$21.8090
500+
$21.0416
1000+
$20.6627
Welcome back, may I help you?