
* Images are for reference only
LTC1728ES5-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1728ES5-5#TRPBF
- JLCPCB Part #
- C676571
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 10uA 1V~7V 200ms 3 5V Active Low Open-drain Voltage monitor TSOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.4393
Welcome back, may I help you?