
* Images are for reference only
LTC1728ES5-1.8#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1728ES5-1.8#TRMPBF
- JLCPCB Part #
- C676566
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1V~7V 2.805V 200ms 3 Active Low Open-drain Voltage monitor TSOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8578
200+
$1.1062
500+
$1.0677
1000+
$1.0484
Welcome back, may I help you?