
* Images are for reference only
LTC1687IS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1687IS
- JLCPCB Part #
- C7451099
- Package
- SO-14
- Description
- -40℃~+85℃ 1 1 4.75V~5.25V 52Mbps Transceiver SO-14 RS-485 / RS-422 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0542
220+
$8.0018
495+
$7.7353
990+
$7.6021
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?