
* Images are for reference only
ADUM3190WTRQZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUM3190WTRQZ
- JLCPCB Part #
- C660753
- Package
- QSOP-16
- Description
- -40℃~+125℃ 1 100kV/us 10MHz 2500 400kHz 80mV Low-Power Consumption、Power-on status confirmation QSOP-16 Isolation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9500
10+
$4.8195
30+
$4.7341
100+
$4.6471
Related Products
Welcome back, may I help you?