
* Images are for reference only
LTC1628IUH#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1628IUH#PBF
- JLCPCB Part #
- C676205
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃@(TA) 2 220kHz 3.5V~30V Buck Buck Yes QFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9244
200+
$4.2277
500+
$4.0796
1000+
$4.0055
Related Products
Welcome back, may I help you?